Part Details for FT6264-25LM by Force Technologies Ltd
Overview of FT6264-25LM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264-25LM
FT6264-25LM CAD Models
FT6264-25LM Part Data Attributes
|
FT6264-25LM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264-25LM
Force Technologies Ltd
Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for FT6264-25LM
This table gives cross-reference parts and alternative options found for FT6264-25LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-25LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6264L-25LM | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6264-25LM vs FT6264L-25LM |
5962-3829415MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | FT6264-25LM vs 5962-3829415MYX |
5962-3829415MYC | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, | Temic Semiconductors | FT6264-25LM vs 5962-3829415MYC |
5962-3829415MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | FT6264-25LM vs 5962-3829415MYX |
5962-3829414MUC | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | FT6264-25LM vs 5962-3829414MUC |
5962-3829428MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | FT6264-25LM vs 5962-3829428MYX |
3829415MUA | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | FT6264-25LM vs 3829415MUA |
P4C164-25LSILF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | FT6264-25LM vs P4C164-25LSILF |
5962-3829428MUX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | FT6264-25LM vs 5962-3829428MUX |
5962-3829414MUC | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | FT6264-25LM vs 5962-3829414MUC |