Part Details for FT61981L-25JI by Force Technologies Ltd
Overview of FT61981L-25JI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for FT61981L-25JI
FT61981L-25JI CAD Models
FT61981L-25JI Part Data Attributes:
|
FT61981L-25JI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61981L-25JI
Force Technologies Ltd
Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for FT61981L-25JI
This table gives cross-reference parts and alternative options found for FT61981L-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61981L-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6188L45JMB | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT61981L-25JI vs FT6188L45JMB |
FT6198AL-15JI | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT61981L-25JI vs FT6198AL-15JI |
FT6198AL-12JC | Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT61981L-25JI vs FT6198AL-12JC |
FT6198AL-10JM | Standard SRAM, 16KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT61981L-25JI vs FT6198AL-10JM |
P4C1982-10JC | Standard SRAM, 16KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | FT61981L-25JI vs P4C1982-10JC |
P4C188-12JC | Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Pyramid Semiconductor Corporation | FT61981L-25JI vs P4C188-12JC |
FT618845JMB | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT61981L-25JI vs FT618845JMB |
P4C198AL-12PC | Standard SRAM, 16KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | FT61981L-25JI vs P4C198AL-12PC |
FT61982-20JI | Standard SRAM, 16KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Force Technologies Ltd | FT61981L-25JI vs FT61982-20JI |
FT6198AL-25JMB | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | FT61981L-25JI vs FT6198AL-25JMB |