Memory
P4C198AL-12PC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 16KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of P4C198AL-12PC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

CAD Models for P4C198AL-12PC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C198AL-12PC by Pyramid Semiconductor Corporation

P4C198AL-12PC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C198AL-12PC
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for P4C198AL-12PC

This table gives cross-reference parts and alternative options found for P4C198AL-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198AL-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C6404DJ-25LITTR Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc P4C198AL-12PC vs MT5C6404DJ-25LITTR
CY7C161-15VCR Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor P4C198AL-12PC vs CY7C161-15VCR
L7C166WC15 Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 LOGIC Devices Inc P4C198AL-12PC vs L7C166WC15
CY7C164A-35VCT Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor P4C198AL-12PC vs CY7C164A-35VCT
HMU-65789K-9 Standard SRAM, 16KX4, 35ns, CMOS, PDSO24 Matra MHS P4C198AL-12PC vs HMU-65789K-9
KM6466BLJ-20 Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Samsung Semiconductor P4C198AL-12PC vs KM6466BLJ-20
HMU65789H-5 Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Atmel Corporation P4C198AL-12PC vs HMU65789H-5
MT5C6407DJ-35LATTR Standard SRAM, 16KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc P4C198AL-12PC vs MT5C6407DJ-35LATTR
FT6198-25JI Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd P4C198AL-12PC vs FT6198-25JI
MCM6293J35 16KX4 CACHE TAG SRAM, 15ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC P4C198AL-12PC vs MCM6293J35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C198AL-12PC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C198AL-12PC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C198AL-12PC would you like to use for your alert(s)?
  • Please alert me when P4C198AL-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C198AL-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C198AL-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C198AL-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C198AL-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C198AL-12PC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: