Memory
FT6187L-20DMB
Force Technologies Ltd
Description: Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22

Overview of FT6187L-20DMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
54H20DM/B Rochester Electronics LLC 54H20DM/B
9020DM/B Rochester Electronics LLC 9020 - FF/Latch

CAD Models for FT6187L-20DMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6187L-20DMB by Force Technologies Ltd

FT6187L-20DMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-GDIP-T22
Length
27.559 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.715 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6187L-20DMB
    Force Technologies Ltd
    Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
    VS

Alternate Parts for FT6187L-20DMB

This table gives cross-reference parts and alternative options found for FT6187L-20DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187L-20DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6187L-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Force Technologies Ltd FT6187L-20DMB vs FT6187L-20DM
5962-8969604XA SRAM, 64KX1, 20ns, CMOS, CDIP22, DIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs 5962-8969604XA
FT6187L-20CM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Force Technologies Ltd FT6187L-20DMB vs FT6187L-20CM
P4C187L-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs P4C187L-20DM
P4C187L-20PI Standard SRAM, 64KX1, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs P4C187L-20PI
P4C187L-20PMB Standard SRAM, 64KX1, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs P4C187L-20PMB
P4C187L-20CMB Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs P4C187L-20CMB
5962-8969604XC Standard SRAM, 64KX1, 20ns, CMOS, 1.260 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs 5962-8969604XC
FT6187L-20PC Standard SRAM, 64KX1, 20ns, CMOS, PDIP22, DIP-22 Force Technologies Ltd FT6187L-20DMB vs FT6187L-20PC
P4C187L-20DI Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6187L-20DMB vs P4C187L-20DI
Part Number Description Manufacturer Compare
IDT101490S15D Standard SRAM, 64KX1, 15ns, CDIP22 Integrated Device Technology Inc FT6187L-20DMB vs IDT101490S15D
5962-8601504XC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components FT6187L-20DMB vs 5962-8601504XC
HM4-65687A/883:D Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 Matra MHS FT6187L-20DMB vs HM4-65687A/883:D
CY7C187A-45DC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor FT6187L-20DMB vs CY7C187A-45DC
HM1-65787E-5 Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, Matra MHS FT6187L-20DMB vs HM1-65787E-5
HM1-65687AB-6:D Standard SRAM, 64KX1, CMOS, CDIP22, Matra MHS FT6187L-20DMB vs HM1-65687AB-6:D
IDT7187L45L22B Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 Integrated Device Technology Inc FT6187L-20DMB vs IDT7187L45L22B
MT5C6401C-35L/883C Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 Micross Components FT6187L-20DMB vs MT5C6401C-35L/883C
HM6287HP-35 Cache SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Hitachi Ltd FT6187L-20DMB vs HM6287HP-35
HM1-65787NDB:D Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Matra MHS FT6187L-20DMB vs HM1-65787NDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6187L-20DMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6187L-20DMB by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6187L-20DMB would you like to use for your alert(s)?
  • Please alert me when FT6187L-20DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6187L-20DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6187L-20DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6187L-20DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6187L-20DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6187L-20DMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: