FT6187-20DM
Force Technologies Ltd
Description: Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22

Overview of FT6187-20DM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
54H20DM/B Rochester Electronics LLC 54H20DM/B
9020DM/B Rochester Electronics LLC 9020 - FF/Latch
9320DM Rochester Electronics LLC 9320DM

CAD Models for FT6187-20DM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6187-20DM by Force Technologies Ltd

FT6187-20DM
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-CDIP-T22
Length
27.559 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.715 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6187-20DM
    Force Technologies Ltd
    Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
    VS

Alternate Parts for FT6187-20DM

This table gives cross-reference parts and alternative options found for FT6187-20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6187-20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C187-20DMB Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6187-20DM vs P4C187-20DMB
FT6187-20PI Standard SRAM, 64KX1, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Force Technologies Ltd FT6187-20DM vs FT6187-20PI
5962-8969603XX Standard SRAM, 64KX1, 20ns, CMOS Pyramid Semiconductor Corporation FT6187-20DM vs 5962-8969603XX
5962-8969603XX Standard SRAM, 64KX1, 20ns, CMOS, CDIP22 Matra MHS FT6187-20DM vs 5962-8969603XX
P4C187-20CI Standard SRAM Pyramid Semiconductor Corporation FT6187-20DM vs P4C187-20CI
P4C187-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6187-20DM vs P4C187-20DM
FT6187-20CMB Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-22 Force Technologies Ltd FT6187-20DM vs FT6187-20CMB
P4C187-20PI Standard SRAM, 64KX1, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation FT6187-20DM vs P4C187-20PI
5962-8969603XC Standard SRAM, 64KX1, 20ns, CMOS Pyramid Semiconductor Corporation FT6187-20DM vs 5962-8969603XC
5962-8969603XA Standard SRAM, 64KX1, 20ns, CMOS, CDIP22 Matra MHS FT6187-20DM vs 5962-8969603XA
Part Number Description Manufacturer Compare
IDT101490S15D Standard SRAM, 64KX1, 15ns, CDIP22 Integrated Device Technology Inc FT6187-20DM vs IDT101490S15D
5962-8601504XC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components FT6187-20DM vs 5962-8601504XC
HM4-65687A/883:D Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 Matra MHS FT6187-20DM vs HM4-65687A/883:D
CY7C187A-45DC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor FT6187-20DM vs CY7C187A-45DC
HM1-65787E-5 Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, Matra MHS FT6187-20DM vs HM1-65787E-5
HM1-65687AB-6:D Standard SRAM, 64KX1, CMOS, CDIP22, Matra MHS FT6187-20DM vs HM1-65687AB-6:D
IDT7187L45L22B Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 Integrated Device Technology Inc FT6187-20DM vs IDT7187L45L22B
MT5C6401C-35L/883C Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 Micross Components FT6187-20DM vs MT5C6401C-35L/883C
HM6287HP-35 Cache SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Hitachi Ltd FT6187-20DM vs HM6287HP-35
HM1-65787NDB:D Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Matra MHS FT6187-20DM vs HM1-65787NDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6187-20DM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6187-20DM by Force Technologies Ltd

  • Please alert me when FT6187-20DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6187-20DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6187-20DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6187-20DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6187-20DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6187-20DM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: