Memory
FT6116-25L32M
Force Technologies Ltd
Description: Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32

Overview of FT6116-25L32M by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for FT6116-25L32M by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6116-25L32M by Force Technologies Ltd

FT6116-25L32M
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PQCC-N32
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. FT6116-25L32M
    Force Technologies Ltd
    Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32
    VS

Alternate Parts for FT6116-25L32M

This table gives cross-reference parts and alternative options found for FT6116-25L32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6116-25L32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L6116KMB25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc FT6116-25L32M vs L6116KMB25
P4C116L-25L32MB Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation FT6116-25L32M vs P4C116L-25L32MB
IDT6116SA25L32B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc FT6116-25L32M vs IDT6116SA25L32B8
HM4-65728BH-2 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32 Matra MHS FT6116-25L32M vs HM4-65728BH-2
5962-8969001XX 2KX8 STANDARD SRAM, 25ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Texas Instruments FT6116-25L32M vs 5962-8969001XX
5962-8969001XX Standard SRAM, 2KX8, 25ns, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Cypress Semiconductor FT6116-25L32M vs 5962-8969001XX
CY6116A-25LMB Standard SRAM, 2KX8, 25ns, CMOS, LCC-28 Cypress Semiconductor FT6116-25L32M vs CY6116A-25LMB
IDT6116LA25L28BG8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc FT6116-25L32M vs IDT6116LA25L28BG8
IDT6116SA25L28B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc FT6116-25L32M vs IDT6116SA25L28B8
P4C116-25L28MB Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.450 INCH, LCC-28 Pyramid Semiconductor Corporation FT6116-25L32M vs P4C116-25L28MB
Part Number Description Manufacturer Compare
P4C116-25LMB Standard SRAM, 2KX8, 25ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation FT6116-25L32M vs P4C116-25LMB
FT6116L-25L32M Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 Force Technologies Ltd FT6116-25L32M vs FT6116L-25L32M
L6116TMB25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc FT6116-25L32M vs L6116TMB25
5962-8969001XX Standard SRAM, 2KX8, 25ns, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 LOGIC Devices Inc FT6116-25L32M vs 5962-8969001XX
IDT6116SA25L288 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc FT6116-25L32M vs IDT6116SA25L288
IDT6116LA25L32B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc FT6116-25L32M vs IDT6116LA25L32B8
L6116TMB25L Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc FT6116-25L32M vs L6116TMB25L
IDT6116SA25L328 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc FT6116-25L32M vs IDT6116SA25L328
IDT6116SA25L32 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc FT6116-25L32M vs IDT6116SA25L32
IDT6116SA25L28B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc FT6116-25L32M vs IDT6116SA25L28B8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6116-25L32M by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6116-25L32M by Force Technologies Ltd

  • Please alert me when FT6116-25L32M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT6116-25L32M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6116-25L32M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT6116-25L32M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6116-25L32M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6116-25L32M by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: