Part Details for FT6116-25JC by Force Technologies Ltd
Overview of FT6116-25JC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT6116-25JC
FT6116-25JC CAD Models
FT6116-25JC Part Data Attributes:
|
FT6116-25JC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6116-25JC
Force Technologies Ltd
Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.875 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for FT6116-25JC
This table gives cross-reference parts and alternative options found for FT6116-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6116-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT65728BN-6 | Standard SRAM, 2KX8, 55ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Atmel Corporation | FT6116-25JC vs HMT65728BN-6 |
STK10C48-S35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | FT6116-25JC vs STK10C48-S35 |
U630H16BSK25G1 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | FT6116-25JC vs U630H16BSK25G1 |
U635H16BSK35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | FT6116-25JC vs U635H16BSK35 |
U635H16BSC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | FT6116-25JC vs U635H16BSC25G1 |
U631H16BSC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | FT6116-25JC vs U631H16BSC25 |
U6216ASK08L | Standard SRAM, 2KX8, 85ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | FT6116-25JC vs U6216ASK08L |
U631H16BS1K45G1 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 | Simtek Corporation | FT6116-25JC vs U631H16BS1K45G1 |
U635H16SK25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | FT6116-25JC vs U635H16SK25 |
U631H16SC45G1 | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | FT6116-25JC vs U631H16SC45G1 |