Part Details for FT61024L-70LM by Force Technologies Ltd
Overview of FT61024L-70LM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT61024L-70LM
FT61024L-70LM CAD Models
FT61024L-70LM Part Data Attributes
|
FT61024L-70LM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61024L-70LM
Force Technologies Ltd
Standard SRAM, 128KX8, 70ns, CMOS, 0.450 X 0.550 INCH, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for FT61024L-70LM
This table gives cross-reference parts and alternative options found for FT61024L-70LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61024L-70LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Electronic Designs Inc | FT61024L-70LM vs 5962-8959816MMX |
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32 | Cypress Semiconductor | FT61024L-70LM vs 5962-8959816MMX |
5962-8959816MMA | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | FT61024L-70LM vs 5962-8959816MMA |
5962-8959816MMA | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Electronic Designs Inc | FT61024L-70LM vs 5962-8959816MMA |
5962-8959816MMA | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | FT61024L-70LM vs 5962-8959816MMA |
5962-8959816MMA | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Pyramid Semiconductor Corporation | FT61024L-70LM vs 5962-8959816MMA |
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Pyramid Semiconductor Corporation | FT61024L-70LM vs 5962-8959816MMX |
5962-8959816MMA | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | FT61024L-70LM vs 5962-8959816MMA |
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | White Microelectronics | FT61024L-70LM vs 5962-8959816MMX |
P4C1024L-70LM | Standard SRAM, 128KX8, 70ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | FT61024L-70LM vs P4C1024L-70LM |