FT29F040B-90JM
Force Technologies Ltd
Description: Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32

Overview of FT29F040B-90JM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT29F040B-90JM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F040B-90JM by Force Technologies Ltd

FT29F040B-90JM
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
QCCJ,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. FT29F040B-90JM
    Force Technologies Ltd
    Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32
    VS

Alternate Parts for FT29F040B-90JM

This table gives cross-reference parts and alternative options found for FT29F040B-90JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-90JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT29F040B-90JD Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-90JM vs FT29F040B-90JD
AM29F040B-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JC
FT29F040B-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-90JM vs FT29F040B-90JI
AM29F040B-90JIT Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD FT29F040B-90JM vs AM29F040B-90JIT
AM29F040B-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JI
AM29F040B-90JDB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JDB
AM29F040B-90JCT Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JCT
AM29F040B-90JFB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JFB
AM29F040B-90JCB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JCB
AM29F040B-90JD Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JM vs AM29F040B-90JD
Part Number Description Manufacturer Compare
MBM29F040C-90PFTN Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 Spansion FT29F040B-90JM vs MBM29F040C-90PFTN
M29F040IR90R 512KX8 FLASH 5V PROM, 90ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC FT29F040B-90JM vs M29F040IR90R
M29F040-90XN3R 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics FT29F040B-90JM vs M29F040-90XN3R
FT29F040B-90EF Flash, 512KX8, 90ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd FT29F040B-90JM vs FT29F040B-90EF
AM29F040B-90PF Flash, 512KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion FT29F040B-90JM vs AM29F040B-90PF
AM29F040B-90PD Flash, 512KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion FT29F040B-90JM vs AM29F040B-90PD
AM29F040-90EE Flash, 512KX8, 90ns, PDSO32, TSOP-32 Spansion FT29F040B-90JM vs AM29F040-90EE
HY29F040AR-90I Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc FT29F040B-90JM vs HY29F040AR-90I
MX29F004BTC-90 Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd FT29F040B-90JM vs MX29F004BTC-90
M29F040CR90R 512KX8 FLASH 5V PROM, 90ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC FT29F040B-90JM vs M29F040CR90R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F040B-90JM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F040B-90JM by Force Technologies Ltd

  • Please alert me when FT29F040B-90JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT29F040B-90JM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F040B-90JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT29F040B-90JM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F040B-90JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F040B-90JM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: