Datasheets
FT29F040B-55JK by: Force Technologies Ltd

Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32

Part Details for FT29F040B-55JK by Force Technologies Ltd

Overview of FT29F040B-55JK by Force Technologies Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FT29F040B-55JK

FT29F040B-55JK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FT29F040B-55JK Part Data Attributes

FT29F040B-55JK Force Technologies Ltd
Buy Now Datasheet
Compare Parts:
FT29F040B-55JK Force Technologies Ltd Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32
Part Life Cycle Code Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD
Part Package Code LCC
Package Description QCCJ,
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 55 ns
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Seated Height-Max 3.556 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Type NOR TYPE
Width 11.43 mm

Alternate Parts for FT29F040B-55JK

This table gives cross-reference parts and alternative options found for FT29F040B-55JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-55JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FT29F040B-55JD Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-55JK vs FT29F040B-55JD
FT29F040B-55JF Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-55JK vs FT29F040B-55JF
AM29F040B-55JIB Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD FT29F040B-55JK vs AM29F040B-55JIB
M29F040B55K6E 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics FT29F040B-55JK vs M29F040B55K6E
M29F040B55K3E 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics FT29F040B-55JK vs M29F040B55K3E
SST39SF040-55-4C-NHE Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology FT29F040B-55JK vs SST39SF040-55-4C-NHE
AM29F040B-55JDT Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-55JK vs AM29F040B-55JDT
AM29F040B-55JCB Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD FT29F040B-55JK vs AM29F040B-55JCB
AM29F040B-55JIB Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-55JK vs AM29F040B-55JIB
AM29F040B-55JDB Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-55JK vs AM29F040B-55JDB
Part Number Description Manufacturer Compare
FT29F040B-55FI Flash, 512KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 Force Technologies Ltd FT29F040B-55JK vs FT29F040B-55FI
HY29F040AC-55I Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc FT29F040B-55JK vs HY29F040AC-55I
TMS29LF040-60C5FME4 512KX8 FLASH 3V PROM, 60ns, PQCC32 Texas Instruments FT29F040B-55JK vs TMS29LF040-60C5FME4
M29W040B55K6 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FT29F040B-55JK vs M29W040B55K6
SST39SF040-55-4I-WHE 512K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc FT29F040B-55JK vs SST39SF040-55-4I-WHE
FTF512K8-60DEI5A Flash, 512KX8, 60ns, CDSO32, CERAMIC, SOJ-32 Force Technologies Ltd FT29F040B-55JK vs FTF512K8-60DEI5A
MX29LV040CQC-55R Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd FT29F040B-55JK vs MX29LV040CQC-55R
AM29LV104B-55RJF Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-55JK vs AM29LV104B-55RJF
AM29F040B-55ED Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion FT29F040B-55JK vs AM29F040B-55ED
AM29F040B-55EF Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion FT29F040B-55JK vs AM29F040B-55EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F040B-55JK by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F040B-55JK by Force Technologies Ltd

  • Please alert me when FT29F040B-55JK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT29F040B-55JK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F040B-55JK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT29F040B-55JK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F040B-55JK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F040B-55JK by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: