Part Details for AM29F040B-55JIB by AMD
Overview of AM29F040B-55JIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040B-55JIB
AM29F040B-55JIB CAD Models
AM29F040B-55JIB Part Data Attributes:
|
AM29F040B-55JIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-55JIB
AMD
Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-55JIB
This table gives cross-reference parts and alternative options found for AM29F040B-55JIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-55JIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B55K6 | 512KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F040B-55JIB vs M29F040B55K6 |
AM29F040B-55JEB | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F040B-55JIB vs AM29F040B-55JEB |
FT29F040B-55JD | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | AM29F040B-55JIB vs FT29F040B-55JD |
AM29F040B-55JCT | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-55JIB vs AM29F040B-55JCT |
MX29F040CQI-55 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29F040B-55JIB vs MX29F040CQI-55 |
AM29F040-55JE | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F040B-55JIB vs AM29F040-55JE |
AM29F040B-55JC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-55JIB vs AM29F040B-55JC |
MBM29F040C-55PD | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Limited | AM29F040B-55JIB vs MBM29F040C-55PD |
AM29F004BB-55JC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F040B-55JIB vs AM29F004BB-55JC |
AM29F040B-55JE | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F040B-55JIB vs AM29F040B-55JE |