Memory
FT29F040B-55ED
Force Technologies Ltd
Description: Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32

Overview of FT29F040B-55ED by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT29F040B-55ED by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F040B-55ED by Force Technologies Ltd

FT29F040B-55ED
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
TSOP1
Package Description
TSSOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. FT29F040B-55ED
    Force Technologies Ltd
    Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32
    VS

Alternate Parts for FT29F040B-55ED

This table gives cross-reference parts and alternative options found for FT29F040B-55ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-55ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040B-55EKB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion FT29F040B-55ED vs AM29F040B-55EKB
AM29F040B-55EDB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion FT29F040B-55ED vs AM29F040B-55EDB
M29F040B55N3E 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics FT29F040B-55ED vs M29F040B55N3E
M29F040B55N1T 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics FT29F040B-55ED vs M29F040B55N1T
AM29F040B-55FC Flash, 512KX8, 55ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD FT29F040B-55ED vs AM29F040B-55FC
M29F040B55N3 Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions FT29F040B-55ED vs M29F040B55N3
AM29F040B-55EIB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion FT29F040B-55ED vs AM29F040B-55EIB
HY29F040AT-55 Flash, 512KX8, 55ns, PDSO32, TSOP-32 SK Hynix Inc FT29F040B-55ED vs HY29F040AT-55
MX29F040TI-55G Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd FT29F040B-55ED vs MX29F040TI-55G
M29F040B55N6 Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions FT29F040B-55ED vs M29F040B55N6
Part Number Description Manufacturer Compare
FT29F040B-55FI Flash, 512KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 Force Technologies Ltd FT29F040B-55ED vs FT29F040B-55FI
HY29F040AC-55I Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc FT29F040B-55ED vs HY29F040AC-55I
TMS29LF040-60C5FME4 512KX8 FLASH 3V PROM, 60ns, PQCC32 Texas Instruments FT29F040B-55ED vs TMS29LF040-60C5FME4
M29W040B55K6 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FT29F040B-55ED vs M29W040B55K6
SST39SF040-55-4I-WHE 512K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc FT29F040B-55ED vs SST39SF040-55-4I-WHE
FTF512K8-60DEI5A Flash, 512KX8, 60ns, CDSO32, CERAMIC, SOJ-32 Force Technologies Ltd FT29F040B-55ED vs FTF512K8-60DEI5A
MX29LV040CQC-55R Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd FT29F040B-55ED vs MX29LV040CQC-55R
AM29LV104B-55RJF Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-55ED vs AM29LV104B-55RJF
AM29F040B-55ED Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion FT29F040B-55ED vs AM29F040B-55ED
AM29F040B-55EF Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion FT29F040B-55ED vs AM29F040B-55EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F040B-55ED by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F040B-55ED by Force Technologies Ltd

  • Please alert me when FT29F040B-55ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT29F040B-55ED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F040B-55ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT29F040B-55ED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F040B-55ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F040B-55ED by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: