Memory
M29F040B55N3E
Description: 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32

Overview of M29F040B55N3E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040B55N3E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040B55N3E by STMicroelectronics

M29F040B55N3E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F040B55N3E
    STMicroelectronics
    512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
    VS

Alternate Parts for M29F040B55N3E

This table gives cross-reference parts and alternative options found for M29F040B55N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B55N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040B-55EKB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion M29F040B55N3E vs AM29F040B-55EKB
AM29F040B-55EDB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion M29F040B55N3E vs AM29F040B-55EDB
M29F040B55N1T 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040B55N3E vs M29F040B55N1T
AM29F040B-55FC Flash, 512KX8, 55ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD M29F040B55N3E vs AM29F040B-55FC
M29F040B55N3 Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F040B55N3E vs M29F040B55N3
AM29F040B-55EIB Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion M29F040B55N3E vs AM29F040B-55EIB
HY29F040AT-55 Flash, 512KX8, 55ns, PDSO32, TSOP-32 SK Hynix Inc M29F040B55N3E vs HY29F040AT-55
MX29F040TI-55G Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd M29F040B55N3E vs MX29F040TI-55G
FT29F040B-55ED Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd M29F040B55N3E vs FT29F040B-55ED
M29F040B55N6 Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F040B55N3E vs M29F040B55N6
Part Number Description Manufacturer Compare
SST39SF040-55-4I-WHE Flash, 512KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology M29F040B55N3E vs SST39SF040-55-4I-WHE
AM29LV040B-70EIB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 AMD M29F040B55N3E vs AM29LV040B-70EIB
AM29F040B-150EF Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 AMD M29F040B55N3E vs AM29F040B-150EF
M29F040B45N3 512KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040B55N3E vs M29F040B45N3
AM29LV040B-120EI Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD M29F040B55N3E vs AM29LV040B-120EI
M29F040B45N1F 512KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F040B55N3E vs M29F040B45N1F
AM29F040B-70FC Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD M29F040B55N3E vs AM29F040B-70FC
AM29LV104B-120EC Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD M29F040B55N3E vs AM29LV104B-120EC
AM29LV104B-70EE Flash, 512KX8, 70ns, PDSO32, TSOP-32 AMD M29F040B55N3E vs AM29LV104B-70EE
AT27C040-70TJ OTP ROM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation M29F040B55N3E vs AT27C040-70TJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040B55N3E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040B55N3E by STMicroelectronics

  • Please alert me when M29F040B55N3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F040B55N3E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040B55N3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F040B55N3E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040B55N3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040B55N3E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: