FT29F010B-120LMB
Force Technologies Ltd
Description: Flash, 128KX8, 120ns, LCC-32

Overview of FT29F010B-120LMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Energy and Power Systems

CAD Models for FT29F010B-120LMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F010B-120LMB by Force Technologies Ltd

FT29F010B-120LMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
QCCJ,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-XQCC-J32
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
QUAD
Type
NOR TYPE
Want to compare parts?
  1. FT29F010B-120LMB
    Force Technologies Ltd
    Flash, 128KX8, 120ns, LCC-32
    VS

Alternate Parts for FT29F010B-120LMB

This table gives cross-reference parts and alternative options found for FT29F010B-120LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F010B-120LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT29F010B-120LC Flash, 128KX8, 120ns, LCC-32 Force Technologies Ltd FT29F010B-120LMB vs FT29F010B-120LC
AM29F010B-120JE Flash, 128KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion FT29F010B-120LMB vs AM29F010B-120JE
FT29F010B-120LI Flash, 128KX8, 120ns, LCC-32 Force Technologies Ltd FT29F010B-120LMB vs FT29F010B-120LI
AM29F010B-120JK Flash, 128KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion FT29F010B-120LMB vs AM29F010B-120JK
Part Number Description Manufacturer Compare
AM29F010-120JC/T Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD FT29F010B-120LMB vs AM29F010-120JC/T
TMS29F010-120NL 128KX8 FLASH 5V PROM, 120ns, PDIP32 Texas Instruments FT29F010B-120LMB vs TMS29F010-120NL
AM29F010-120FC Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion FT29F010B-120LMB vs AM29F010-120FC
W29EE011P-12 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp FT29F010B-120LMB vs W29EE011P-12
AT29C010-12DM/883 Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation FT29F010B-120LMB vs AT29C010-12DM/883
WMF128K8-120CLSMD5A Flash, 128KX8, 120ns, CQCC32 Microsemi Corporation FT29F010B-120LMB vs WMF128K8-120CLSMD5A
MFM8126WM-12E Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc FT29F010B-120LMB vs MFM8126WM-12E
AM29F010B-120DTK1 Flash, 128KX8, 120ns, DIE-30 Spansion FT29F010B-120LMB vs AM29F010B-120DTK1
FT29F010B-120LM Flash, 128KX8, 120ns, LCC-32 Force Technologies Ltd FT29F010B-120LMB vs FT29F010B-120LM
AM29F010A-120DGC1 Flash, 128KX8, 120ns AMD FT29F010B-120LMB vs AM29F010A-120DGC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F010B-120LMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F010B-120LMB by Force Technologies Ltd

  • Please alert me when FT29F010B-120LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT29F010B-120LMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F010B-120LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT29F010B-120LMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F010B-120LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F010B-120LMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: