Part Details for WMF128K8-120CLSMD5A by Microsemi Corporation
Overview of WMF128K8-120CLSMD5A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMF128K8-120CLSMD5A
WMF128K8-120CLSMD5A CAD Models
WMF128K8-120CLSMD5A Part Data Attributes
|
WMF128K8-120CLSMD5A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMF128K8-120CLSMD5A
Microsemi Corporation
Flash, 128KX8, 120ns, CQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for WMF128K8-120CLSMD5A
This table gives cross-reference parts and alternative options found for WMF128K8-120CLSMD5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF128K8-120CLSMD5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8126WM-12E | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-120CLSMD5A vs MFM8126WM-12E |
MFM8126WI-12E | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-120CLSMD5A vs MFM8126WI-12E |
WMF128K8-120CLM5A | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | WMF128K8-120CLSMD5A vs WMF128K8-120CLM5A |
MFM8126WMB-12E | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-120CLSMD5A vs MFM8126WMB-12E |
MFM8126WI-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | WMF128K8-120CLSMD5A vs MFM8126WI-12 |
WMF128K8-120CLQ5 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | WMF128K8-120CLSMD5A vs WMF128K8-120CLQ5 |
MFM8126WMB-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-120CLSMD5A vs MFM8126WMB-12 |
WMF128K8-120CLS5A | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | WMF128K8-120CLSMD5A vs WMF128K8-120CLS5A |
5962-9168203MYA | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | WMF128K8-120CLSMD5A vs 5962-9168203MYA |
MFM8126W-12E | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-120CLSMD5A vs MFM8126W-12E |