Part Details for FT29F010B-120LLF by Force Technologies Ltd
Overview of FT29F010B-120LLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Part Details for FT29F010B-120LLF
FT29F010B-120LLF CAD Models
FT29F010B-120LLF Part Data Attributes
|
FT29F010B-120LLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F010B-120LLF
Force Technologies Ltd
Flash, 128KX8, 120ns, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | IT ALSO OPERATES AT 4.75 TO 5.25 V SUPPLY VOLTAGE | |
JESD-30 Code | R-XQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for FT29F010B-120LLF
This table gives cross-reference parts and alternative options found for FT29F010B-120LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F010B-120LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT29F010B-120LC | Flash, 128KX8, 120ns, LCC-32 | Force Technologies Ltd | FT29F010B-120LLF vs FT29F010B-120LC |
AM29F010B-120JE | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Spansion | FT29F010B-120LLF vs AM29F010B-120JE |
FT29F010B-120LI | Flash, 128KX8, 120ns, LCC-32 | Force Technologies Ltd | FT29F010B-120LLF vs FT29F010B-120LI |
AM29F010B-120JK | Flash, 128KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Spansion | FT29F010B-120LLF vs AM29F010B-120JK |