Part Details for FT28C512PMB-20 by Force Technologies Ltd
Overview of FT28C512PMB-20 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FT28C512PMB-20
FT28C512PMB-20 CAD Models
FT28C512PMB-20 Part Data Attributes
|
FT28C512PMB-20
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C512PMB-20
Force Technologies Ltd
EEPROM, 64KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.025 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.82 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C512PMB-20
This table gives cross-reference parts and alternative options found for FT28C512PMB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C512PMB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C512PI-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | FT28C512PMB-20 vs FT28C512PI-20 |
X28C512DM-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | FT28C512PMB-20 vs X28C512DM-20 |
FT28C512PM-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | FT28C512PMB-20 vs FT28C512PM-20 |
X28C512PM-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | FT28C512PMB-20 vs X28C512PM-20 |
FT28C512P-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | FT28C512PMB-20 vs FT28C512P-20 |
FT28C512DI-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | FT28C512PMB-20 vs FT28C512DI-20 |
X28C512D-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | FT28C512PMB-20 vs X28C512D-20 |
X28C512P-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | FT28C512PMB-20 vs X28C512P-20 |
X28C512DI-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | FT28C512PMB-20 vs X28C512DI-20 |
FT28C512DMB-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | FT28C512PMB-20 vs FT28C512DMB-20 |