X28C512DM-15
Description: EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32

Overview of X28C512DM-15 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
X28C512DM-15 Rochester Electronics LLC EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32
X28C512DM-15/B Rochester Electronics LLC X28C512 - EEPROM, 64KX8, Parallel, CMOS

Price & Stock for X28C512DM-15 by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-X28C512DM-15-ND
DigiKey IC EEPROM 512KBIT PAR 32CDIP Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 135
In Stock
  • 4 $99.0800
$99.0800 Buy Now
DISTI # X28C512DM-15
Avnet Americas EEPROM, 64KX8, 150NS, PARALLEL, CMOS, CDIP32 - Rail/Tube (Alt: X28C512DM-15) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 135 Partner Stock
RFQ
Rochester Electronics X28C512 - EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 127
  • 1 $100.0300
  • 25 $98.0300
  • 100 $94.0300
  • 500 $90.0300
  • 1,000 $85.0200
$85.0200 / $100.0300 Buy Now

CAD Models for X28C512DM-15 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C512DM-15 by Rochester Electronics LLC

X28C512DM-15
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
HERMETIC SEALED, CERDIP-32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Access Time-Max
150 ns
Additional Feature
LG_MAX
JESD-30 Code
R-CDIP-T32
Length
42.95 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Screening Level
MIL-STD-883
Seated Height-Max
5.9 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C512DM-15
    Rochester Electronics LLC
    EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32
    VS

Alternate Parts for X28C512DM-15

This table gives cross-reference parts and alternative options found for X28C512DM-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512DM-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C512DM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32 Intersil Corporation X28C512DM-15 vs X28C512DM-15
Part Number Description Manufacturer Compare
X28C512JM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC X28C512DM-15 vs X28C512JM-25
X28C512EI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C512DM-15 vs X28C512EI-15
CAT28C513HPA-15 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 onsemi X28C512DM-15 vs CAT28C513HPA-15
FT28C512EMB-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd X28C512DM-15 vs FT28C512EMB-20
X28C512FM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C512DM-15 vs X28C512FM-25
X28C512E-15T1 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C512DM-15 vs X28C512E-15T1
X28C512TM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, TSOP-40 Rochester Electronics LLC X28C512DM-15 vs X28C512TM-15
X28C512T-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, PDSO40, TSOP-40 Xicor Inc X28C512DM-15 vs X28C512T-90
X28C512JM-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC X28C512DM-15 vs X28C512JM-12
FT28C512PI-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Force Technologies Ltd X28C512DM-15 vs FT28C512PI-25

Related Parts for X28C512DM-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C512DM-15 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C512DM-15 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of X28C512DM-15 would you like to use for your alert(s)?
  • Please alert me when X28C512DM-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C512DM-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C512DM-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C512DM-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C512DM-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C512DM-15 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: