Memory
FT28C512PMB-12
Force Technologies Ltd
Description: EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32

Overview of FT28C512PMB-12 by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for FT28C512PMB-12 by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C512PMB-12 by Force Technologies Ltd

FT28C512PMB-12
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
100 YEAR DATA RETENTION
Data Retention Time-Min
100
JESD-30 Code
R-PDIP-T32
Length
42.025 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.82 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT28C512PMB-12
    Force Technologies Ltd
    EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for FT28C512PMB-12

This table gives cross-reference parts and alternative options found for FT28C512PMB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C512PMB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C512PI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Xicor Inc FT28C512PMB-12 vs X28C512PI-12
CAT28C512L12 64KX8 EEPROM 5V, 120ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 onsemi FT28C512PMB-12 vs CAT28C512L12
X28C512PMB-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Xicor Inc FT28C512PMB-12 vs X28C512PMB-12
CAT28C513LI-12 64KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 onsemi FT28C512PMB-12 vs CAT28C513LI-12
5962-9086908MXX EEPROM, 64KX8, 120ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 Xicor Inc FT28C512PMB-12 vs 5962-9086908MXX
CAT28C513HPI-12 IC 64K X 8 EEPROM 5V, 120 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM onsemi FT28C512PMB-12 vs CAT28C513HPI-12
X28C512P-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Xicor Inc FT28C512PMB-12 vs X28C512P-12
FT28C512D-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 Force Technologies Ltd FT28C512PMB-12 vs FT28C512D-12
CAT28C513HP-12 64KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 onsemi FT28C512PMB-12 vs CAT28C513HP-12
X28C512P-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Rochester Electronics LLC FT28C512PMB-12 vs X28C512P-12
Part Number Description Manufacturer Compare
X28C512KI-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 Xicor Inc FT28C512PMB-12 vs X28C512KI-20
CAT28C512HI12 64KX8 EEPROM 5V, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi FT28C512PMB-12 vs CAT28C512HI12
X28C512FMB-25 64KX8 EEPROM 5V, 250ns, CDFP32, CERAMIC, FP-32 Intersil Corporation FT28C512PMB-12 vs X28C512FMB-25
FT28C512RM-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, SOIC-32 Force Technologies Ltd FT28C512PMB-12 vs FT28C512RM-20
X28C512TM-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, PDSO40, TSOP-40 Rochester Electronics LLC FT28C512PMB-12 vs X28C512TM-20
X28C512TM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, PDSO40, TSOP-40 Xicor Inc FT28C512PMB-12 vs X28C512TM-25
CAT28C513L-12 64KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 onsemi FT28C512PMB-12 vs CAT28C513L-12
FT28C512EMB-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C512PMB-12 vs FT28C512EMB-15
FT28C512TMB-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, TSOP-40 Force Technologies Ltd FT28C512PMB-12 vs FT28C512TMB-25
X28C512J-12T1C7517 64KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation FT28C512PMB-12 vs X28C512J-12T1C7517

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C512PMB-12 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C512PMB-12 by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28C512PMB-12 would you like to use for your alert(s)?
  • Please alert me when FT28C512PMB-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C512PMB-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C512PMB-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C512PMB-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C512PMB-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C512PMB-12 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: