Part Details for CAT28C512L12 by onsemi
Overview of CAT28C512L12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28C512L12
CAT28C512L12 CAD Models
CAT28C512L12 Part Data Attributes
|
CAT28C512L12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C512L12
onsemi
64KX8 EEPROM 5V, 120ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.03 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C512L12
This table gives cross-reference parts and alternative options found for CAT28C512L12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C512L12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C512PI-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | CAT28C512L12 vs X28C512PI-12 |
X28C512PMB-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | CAT28C512L12 vs X28C512PMB-12 |
CAT28C513LI-12 | 64KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C512L12 vs CAT28C513LI-12 |
5962-9086908MXX | EEPROM, 64KX8, 120ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Xicor Inc | CAT28C512L12 vs 5962-9086908MXX |
CAT28C513HPI-12 | IC 64K X 8 EEPROM 5V, 120 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM | onsemi | CAT28C512L12 vs CAT28C513HPI-12 |
X28C512P-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | CAT28C512L12 vs X28C512P-12 |
FT28C512PMB-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | CAT28C512L12 vs FT28C512PMB-12 |
FT28C512D-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | CAT28C512L12 vs FT28C512D-12 |
CAT28C513HP-12 | 64KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C512L12 vs CAT28C513HP-12 |
X28C512P-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Rochester Electronics LLC | CAT28C512L12 vs X28C512P-12 |