Memory
FT28C256-35UMB
Force Technologies Ltd
Description: EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28

Overview of FT28C256-35UMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for FT28C256-35UMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C256-35UMB by Force Technologies Ltd

FT28C256-35UMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
PGA
Package Description
PGA,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CPGA-P28
Length
16.51 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
13.97 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT28C256-35UMB
    Force Technologies Ltd
    EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28
    VS

Alternate Parts for FT28C256-35UMB

This table gives cross-reference parts and alternative options found for FT28C256-35UMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C256-35UMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C256E-25UM/883 EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation FT28C256-35UMB vs AT28C256E-25UM/883
X28C256KI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Xicor Inc FT28C256-35UMB vs X28C256KI-25
FT28C256-25UMB EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd FT28C256-35UMB vs FT28C256-25UMB
X28C256KM-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Xicor Inc FT28C256-35UMB vs X28C256KM-25
5962-8852511UX EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation FT28C256-35UMB vs 5962-8852511UX
TE28C256A-250 EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28 LSI Corporation FT28C256-35UMB vs TE28C256A-250
FT28C256F-25UMB EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd FT28C256-35UMB vs FT28C256F-25UMB
FT28C256E-35UMB EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd FT28C256-35UMB vs FT28C256E-35UMB
5962-8852505UX EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation FT28C256-35UMB vs 5962-8852505UX
X28C256KMB-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Xicor Inc FT28C256-35UMB vs X28C256KMB-25
Part Number Description Manufacturer Compare
AM28C256DCB EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD FT28C256-35UMB vs AM28C256DCB
AM28C256-250DCB EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD FT28C256-35UMB vs AM28C256-250DCB
28C256-25/D 32K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Microchip Technology Inc FT28C256-35UMB vs 28C256-25/D
AT28C256F-25SC EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation FT28C256-35UMB vs AT28C256F-25SC
AT28C256E-25FM/883 EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Atmel Corporation FT28C256-35UMB vs AT28C256E-25FM/883
28C256-25I/J 32K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc FT28C256-35UMB vs 28C256-25I/J
FT28C256F-25UMB EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd FT28C256-35UMB vs FT28C256F-25UMB
X28256DMB-25 EEPROM, 32KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc FT28C256-35UMB vs X28256DMB-25
CAT28C256HFP-25 IC 32K X 8 EEPROM 5V, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM onsemi FT28C256-35UMB vs CAT28C256HFP-25
KM28C256I-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor FT28C256-35UMB vs KM28C256I-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C256-35UMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C256-35UMB by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28C256-35UMB would you like to use for your alert(s)?
  • Please alert me when FT28C256-35UMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C256-35UMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C256-35UMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C256-35UMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C256-35UMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C256-35UMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: