FT28C256-35UMB vs AM28C256DCB feature comparison

FT28C256-35UMB Force Technologies Ltd

Buy Now Datasheet

AM28C256DCB AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD ADVANCED MICRO DEVICES INC
Part Package Code PGA DIP
Package Description PGA, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CPGA-P28 R-GDIP-T28
Length 16.51 mm 37.1475 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code PGA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.4 mm 5.588 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR DUAL
Width 13.97 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare FT28C256-35UMB with alternatives

Compare AM28C256DCB with alternatives