Part Details for FT28C256-20CMB by Force Technologies Ltd
Overview of FT28C256-20CMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for FT28C256-20CMB
FT28C256-20CMB CAD Models
FT28C256-20CMB Part Data Attributes
|
FT28C256-20CMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C256-20CMB
Force Technologies Ltd
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, SIDE BRAZED, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C256-20CMB
This table gives cross-reference parts and alternative options found for FT28C256-20CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C256-20CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256F-90SU-T | 90NS, SOIC, IND TEMP, GREEN | Microchip Technology Inc | FT28C256-20CMB vs AT28HC256F-90SU-T |
AT28C256-20DM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | FT28C256-20CMB vs AT28C256-20DM/883 |
AT28HC256F-90SU | IC EEPROM 256KBIT 90NS 28SOIC | Microchip Technology Inc | FT28C256-20CMB vs AT28HC256F-90SU |
FT28C256-20DMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | FT28C256-20CMB vs FT28C256-20DMB |
AT28HC256F-90SC | AT28HC256F-90SC, SOP-28 | Atmel Corporation | FT28C256-20CMB vs AT28HC256F-90SC |