Part Details for AT28HC256F-90SU-T by Microchip Technology Inc
Overview of AT28HC256F-90SU-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256F-90SU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2661
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28HC256F-90SU-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1500 | Buy Now |
DISTI #
AT28HC256F-90SU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$14.1419 / $15.2700 | Buy Now |
DISTI #
AT28HC256F-90SU-T
|
Avnet Americas | AT28HC256F-90SU-T - Tape and Reel (Alt: AT28HC256F-90SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$13.6013 / $14.8300 | Buy Now |
DISTI #
556-AT28HC256F90SUT
|
Mouser Electronics | EEPROM 90NS SOIC IND GRN RoHS: Compliant | 0 |
|
$13.7300 | Order Now |
DISTI #
V72:2272_17076597
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2402 Container: Cut Strips | Americas - 1000 |
|
$13.3100 / $14.0400 | Buy Now |
DISTI #
AT28HC256F-90SU-T
|
Microchip Technology Inc | 90NS, SOIC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$12.2500 / $14.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$12.9800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$13.1600 / $38.6100 | Buy Now |
DISTI #
78972678
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1000 |
|
$13.3100 | Buy Now |
|
NAC | 90NS, SOIC, IND TEMP, GREEN - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$12.6600 / $14.8300 | Buy Now |
Part Details for AT28HC256F-90SU-T
AT28HC256F-90SU-T CAD Models
AT28HC256F-90SU-T Part Data Attributes
|
AT28HC256F-90SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256F-90SU-T
Microchip Technology Inc
90NS, SOIC, IND TEMP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for AT28HC256F-90SU-T
This table gives cross-reference parts and alternative options found for AT28HC256F-90SU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256F-90SU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28HC256F-90SU-AT | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | Force Technologies Ltd | AT28HC256F-90SU-T vs FT28HC256F-90SU-AT |
AT28HC256F-90SI | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256F-90SU-T vs AT28HC256F-90SI |
AT28HC256F-90SC | AT28HC256F-90SC, SOP-28 | Atmel Corporation | AT28HC256F-90SU-T vs AT28HC256F-90SC |
AT28HC256F-90SU | IC EEPROM 256KBIT 90NS 28SOIC | Microchip Technology Inc | AT28HC256F-90SU-T vs AT28HC256F-90SU |