Part Details for FT27C256R-25LMB by Force Technologies Ltd
Overview of FT27C256R-25LMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FT27C256R-25LMB
FT27C256R-25LMB CAD Models
FT27C256R-25LMB Part Data Attributes
|
FT27C256R-25LMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT27C256R-25LMB
Force Technologies Ltd
UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.92 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for FT27C256R-25LMB
This table gives cross-reference parts and alternative options found for FT27C256R-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT27C256R-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606302YA | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | LSI Corporation | FT27C256R-25LMB vs 5962-8606302YA |
MBM27256-25 | 32KX8 UVPROM, 250ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 | FUJITSU Limited | FT27C256R-25LMB vs MBM27256-25 |
QP27C256L-300/UA | UVPROM, 32KX8, 250ns, CMOS, JLCC-32 | Teledyne e2v | FT27C256R-25LMB vs QP27C256L-300/UA |
5962-8606302YA | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | FT27C256R-25LMB vs 5962-8606302YA |
5962-8606302YX | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | FT27C256R-25LMB vs 5962-8606302YX |
5962-8606302YA | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | FT27C256R-25LMB vs 5962-8606302YA |
8411102ZX | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | FT27C256R-25LMB vs 8411102ZX |
5962-8606312QYX | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | FT27C256R-25LMB vs 5962-8606312QYX |
AM27C256-250LEB | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | FT27C256R-25LMB vs AM27C256-250LEB |
8411102ZA | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | FT27C256R-25LMB vs 8411102ZA |