Datasheets
AM27C256-250LEB by: AMD

UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Part Details for AM27C256-250LEB by AMD

Overview of AM27C256-250LEB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-55DM/B Rochester Electronics AM27C256 - 256K (32KX8) CMOS EPROM
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AM27C256-150DI Rochester Electronics LLC Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics.

Part Details for AM27C256-250LEB

AM27C256-250LEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM27C256-250LEB Part Data Attributes

AM27C256-250LEB AMD
Buy Now Datasheet
Compare Parts:
AM27C256-250LEB AMD UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QFJ
Package Description WQCCN, LCC32,.45X.55
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 250 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N32
Length 13.97 mm
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL
Programming Voltage 12.75 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for AM27C256-250LEB

This table gives cross-reference parts and alternative options found for AM27C256-250LEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-250LEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS27C256A-25ECAM/MIL Memory IC Micross Components AM27C256-250LEB vs AS27C256A-25ECAM/MIL
5962-8606302YC UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27C256-250LEB vs 5962-8606302YC
5962-8606302YX IC 32K X 8 UVPROM, 250 ns, CQCC32, WINDOWED, CERAMIC, LCC-32, Programmable ROM National Semiconductor Corporation AM27C256-250LEB vs 5962-8606302YX
5962-8606302YA UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Intel Corporation AM27C256-250LEB vs 5962-8606302YA
5962-8606302YA UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AM27C256-250LEB vs 5962-8606302YA
AS27C256-25ECAI UVPROM, 32KX8, 250ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AM27C256-250LEB vs AS27C256-25ECAI
AM27C256-250LCB UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-250LEB vs AM27C256-250LCB
AM27C256-250LIB UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-250LEB vs AM27C256-250LIB
AM27C256-250LE UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-250LEB vs AM27C256-250LE
5962-8606302YA UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-250LEB vs 5962-8606302YA
Part Number Description Manufacturer Compare
5962-8606302YA UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-250LEB vs 5962-8606302YA
AS27C256A-25ECAI UVPROM, 32KX8, 250ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AM27C256-250LEB vs AS27C256A-25ECAI
AS27C256-25ECAI UVPROM, 32KX8, 250ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AM27C256-250LEB vs AS27C256-25ECAI
AM27C256-250/BUA UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-250LEB vs AM27C256-250/BUA
5962-8606302YX UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-250LEB vs 5962-8606302YX
LC27C256-25 UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, DIP-28 LSI Corporation AM27C256-250LEB vs LC27C256-25
MBM27C256A-25WTV UVPROM, 32KX8, 250ns, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited AM27C256-250LEB vs MBM27C256A-25WTV
AM27C256-250LE UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-250LEB vs AM27C256-250LE
AS27C256-25ECAM UVPROM, 32KX8, 250ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AM27C256-250LEB vs AS27C256-25ECAM
5962-8606302YX UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 LSI Corporation AM27C256-250LEB vs 5962-8606302YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C256-250LEB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C256-250LEB by AMD

Select Manufacturer
Which Manufacturer of AM27C256-250LEB would you like to use for your alert(s)?
  • Please alert me when AM27C256-250LEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C256-250LEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C256-250LEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C256-250LEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C256-250LEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C256-250LEB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: