Power Circuits
FT1027DCS8-5
Force Technologies Ltd
Description: Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8

Overview of FT1027DCS8-5 by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FT1027DCS8-5 by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT1027DCS8-5 by Force Technologies Ltd

FT1027DCS8-5
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ADJUST RANGE IS +/-0.05V
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
5.0025 V
Output Voltage-Min
4.9975 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
5 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Trim/Adjustable Output
YES
Want to compare parts?
  1. FT1027DCS8-5
    Force Technologies Ltd
    Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8
    VS

Alternate Parts for FT1027DCS8-5

This table gives cross-reference parts and alternative options found for FT1027DCS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1027DCS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1027DCS8-5#TR Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc FT1027DCS8-5 vs LT1027DCS8-5#TR
LT1027DCS8-5 LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5
LT1027DCS8-5#TR LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5#TR
LT1027DCS8-5#TRPBF LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5#TRPBF
LT1027DCS8-5#PBF LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5#PBF
LT1027DCS8-5#TRPBF Precision 5 Volt Reference Analog Devices Inc FT1027DCS8-5 vs LT1027DCS8-5#TRPBF
Part Number Description Manufacturer Compare
LT1027DCS8-5 LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5
LT1027DCS8-5#TRPBF Precision 5 Volt Reference Analog Devices Inc FT1027DCS8-5 vs LT1027DCS8-5#TRPBF
LT1027DCN8-5#PBF LT1027 - Precision 5 Volt Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCN8-5#PBF
LT1027DCS8-5#TRPBF LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5#TRPBF
LT1027DCS8-5#TR LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5#TR
LT1027DCS8-5#PBF LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCS8-5#PBF
LT1027DCS8-5#TR Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc FT1027DCS8-5 vs LT1027DCS8-5#TR
LT1027DCN8-5 LT1027 - Precision 5 Volt Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1027DCS8-5 vs LT1027DCN8-5
LT1027DCN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc FT1027DCS8-5 vs LT1027DCN8-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT1027DCS8-5 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT1027DCS8-5 by Force Technologies Ltd

  • Please alert me when FT1027DCS8-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT1027DCS8-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT1027DCS8-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT1027DCS8-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT1027DCS8-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT1027DCS8-5 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: