Part Details for FT1014CN by Force Technologies Ltd
Overview of FT1014CN by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT1014CN
FT1014CN CAD Models
FT1014CN Part Data Attributes
|
FT1014CN
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1014CN
Force Technologies Ltd
Operational Amplifier, 4 Func, 300uV Offset-Max, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1014CN
This table gives cross-reference parts and alternative options found for FT1014CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1014CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014CN | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | FT1014CN vs LT1014CN |
LT1014CN#TRPBF | Linear Technology | Check for Price | IC QUAD OP-AMP, 400 uV OFFSET-MAX, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14, Operational Amplifier | FT1014CN vs LT1014CN#TRPBF |
LT1014CJ | Linear Technology | Check for Price | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | FT1014CN vs LT1014CJ |
LT1014CJ#TRPBF | Linear Technology | Check for Price | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | FT1014CN vs LT1014CJ#TRPBF |
LT1014CN#PBF | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | FT1014CN vs LT1014CN#PBF |
LT1014CJ#PBF | Linear Technology | Check for Price | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | FT1014CN vs LT1014CJ#PBF |
MXL1014CN | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | FT1014CN vs MXL1014CN |
LT1014CN | Texas Instruments | $3.9918 | Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70 | FT1014CN vs LT1014CN |