-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 1 Port Hi-Speed USB (480Mbps) Switch, MSOP-10, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6721
|
Newark | High Speed Dpdt Usb Switch, -40To85Deg C, Usb Ic Type:High Speed Dpdt Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Msop, No. Of Pins:10Pins, Data Rate:480Mbps, Product Range:- Rohs Compliant: Yes |Onsemi FSUSB20MUX RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSUSB20MUXCT-ND
|
DigiKey | IC USB SWITCH DUAL 2X1 10MSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6425 In Stock |
|
$0.9190 / $2.9500 | Buy Now |
DISTI #
FSUSB20MUX
|
Avnet Americas | Analog Switch Single DPDT 10-Pin MSOP T/R - Tape and Reel (Alt: FSUSB20MUX) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4262 Partner Stock |
|
$0.3810 / $0.4080 | Buy Now |
DISTI #
V72:2272_06301421
|
Arrow Electronics | Analog Switch Single DPDT 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1719 Container: Cut Strips | Americas - 2 |
|
$0.4243 / $0.9457 | Buy Now |
|
Rochester Electronics | FSUSB20 - Low Power 1 Port Hi-Speed USB (480Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.9095 / $1.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8734 |
|
RFQ | |
DISTI #
FSUSB20MUX
|
Avnet Silica | Analog Switch Single DPDT 10-Pin MSOP T/R (Alt: FSUSB20MUX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4262 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSUSB20MUX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB20MUX
onsemi
Low Power 1 Port Hi-Speed USB (480Mbps) Switch, MSOP-10, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP-10 | |
Package Description | 3 MM, LEAD FREE, MO-187BA, MSOP-10 | |
Manufacturer Package Code | 846AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 7 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |