Part Details for FSTD3125MX by Fairchild Semiconductor Corporation
Overview of FSTD3125MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTD3125MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSTD3125MX-ND
|
DigiKey | BUS DRIVER Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | 4-Bit Bus Switch with Level Shifting ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for FSTD3125MX
FSTD3125MX CAD Models
FSTD3125MX Part Data Attributes
|
FSTD3125MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTD3125MX
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FSTD3125MX
This table gives cross-reference parts and alternative options found for FSTD3125MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTD3125MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3125S1 | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Integrated Device Technology Inc | FSTD3125MX vs QS3125S1 |
SN74CBT3125DRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | FSTD3125MX vs SN74CBT3125DRE4 |
QS3125S1 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | FSTD3125MX vs QS3125S1 |
FST3125MX | 4-Bit Bus Switch, 2500-REEL | onsemi | FSTD3125MX vs FST3125MX |
FSTU3125M | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | FSTD3125MX vs FSTU3125M |
SN74CBT3125CDR | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85 | Texas Instruments | FSTD3125MX vs SN74CBT3125CDR |
SN74CBT3125D | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | Texas Instruments | FSTD3125MX vs SN74CBT3125D |
IDTQS3125S1G | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | FSTD3125MX vs IDTQS3125S1G |
SN74CBT3125CDRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | FSTD3125MX vs SN74CBT3125CDRE4 |
QS3125S1G8 | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables, SOIC0/Reel | Renesas Electronics Corporation | FSTD3125MX vs QS3125S1G8 |