There are no models available for this part yet.
Overview of FST3125MX by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for FST3125MX by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK1196
|
Newark | Bus Switch, 4 Bit, Nsoic-14 |Onsemi FST3125MX Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now | |
DISTI #
FST3125MX
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC N T/R (Alt: FST3125MX) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 65000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now | |
Bristol Electronics | 1391 |
|
RFQ | ||||
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 813 |
|
$0.2224 / $0.2616 | Buy Now | ||
Flip Electronics | Stock, ship today | 65000 |
|
$0.1500 | RFQ |
CAD Models for FST3125MX by onsemi
Part Data Attributes for FST3125MX by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-14
|
Manufacturer Package Code
|
751EF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.003 mA
|
Prop. Delay@Nom-Sup
|
0.25 ns
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.753 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for FST3125MX
This table gives cross-reference parts and alternative options found for FST3125MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3125MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FST3125DR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | FST3125MX vs 74FST3125DR2 |
IDTQS3125S18 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | FST3125MX vs IDTQS3125S18 |
FSTD3125M | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | FST3125MX vs FSTD3125M |
SN74CBT3125DG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | Texas Instruments | FST3125MX vs SN74CBT3125DG4 |
QS3125S1 | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | FST3125MX vs QS3125S1 |
SN74CBT3125CDRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | FST3125MX vs SN74CBT3125CDRE4 |
CBT3125D,112 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | FST3125MX vs CBT3125D,112 |
QS3125S1G8 | SOIC-14, Reel | Integrated Device Technology Inc | FST3125MX vs QS3125S1G8 |
SN74CBT3125DR | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | Texas Instruments | FST3125MX vs SN74CBT3125DR |
QS3125S1 | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Integrated Device Technology Inc | FST3125MX vs QS3125S1 |