Part Details for FST34170MTDX_NL by Fairchild Semiconductor Corporation
Overview of FST34170MTDX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST34170MTDX_NL
FST34170MTDX_NL CAD Models
FST34170MTDX_NL Part Data Attributes
|
FST34170MTDX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST34170MTDX_NL
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 17-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 6.10 MM, LEAD FREE, MO-153, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 17 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST34170MTDX_NL
This table gives cross-reference parts and alternative options found for FST34170MTDX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST34170MTDX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST34170MTCX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 17-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 6.10 MM, LEAD FREE, MO-153EE, TSSOP-56 | Fairchild Semiconductor Corporation | FST34170MTDX_NL vs FST34170MTCX |