Part Details for FST34170MTCX by Fairchild Semiconductor Corporation
Overview of FST34170MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST34170MTCX
FST34170MTCX CAD Models
FST34170MTCX Part Data Attributes
|
FST34170MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST34170MTCX
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 17-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 6.10 MM, LEAD FREE, MO-153EE, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 17 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST34170MTCX
This table gives cross-reference parts and alternative options found for FST34170MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST34170MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16292CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | FST34170MTCX vs FST16292CW |
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | FST34170MTCX vs IDTQS3390QG8 |
SN74CBT16232DL | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | FST34170MTCX vs SN74CBT16232DL |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | FST34170MTCX vs SN74CBT16232DLG4 |
SN74CBT16232DGGR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | FST34170MTCX vs SN74CBT16232DGGR |
FST3253CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | FST34170MTCX vs FST3253CW |
SN74CBTR16233DGVR | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | FST34170MTCX vs SN74CBTR16233DGVR |
SN74CBT16390DGV | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | FST34170MTCX vs SN74CBT16390DGV |
HD74CBT3257TELL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | FST34170MTCX vs HD74CBT3257TELL |
SN74CBTR16233DL | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | FST34170MTCX vs SN74CBTR16233DL |