-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6615
|
Newark | 4 To 1 Dual Mux/Demux, Tssop-16, Full Reel, Logic Family/Base Number:-, Logic Type:Multiplexer/Demultiplexer Bus Switch, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Ratio:4:1Rohs Compliant: Yes |Onsemi FST3253MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y1577
|
Newark | Mux/Demux, Dual, 4 I/P, Wtssop-16, Logic Family/Base Number:-, Logic Type:Multiplexer/Demultiplexer Bus Switch, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |Onsemi FST3253MTCX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FST3253MTCX
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: FST3253MTCX) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 102440 Partner Stock |
|
$0.2727 / $0.3255 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 67 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | BUS EXCHANGER, CBT/FST/QS/5C/B SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 53 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 102440 |
|
$0.2726 / $0.3207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FST3253MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FST3253MTCX
onsemi
Dual 4:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for FST3253MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3253MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3253MTC | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FST3253MTCX vs FST3253MTC |
74FST3253DTR2 | CBT/FST/QS/5C/B SERIES, DUAL EXCHANGER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | FST3253MTCX vs 74FST3253DTR2 |
FST3253MTCX_NL | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FST3253MTCX vs FST3253MTCX_NL |