Part Details for FST3253MTC by Rochester Electronics LLC
Overview of FST3253MTC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST3253MTC
FST3253MTC CAD Models
FST3253MTC Part Data Attributes
|
FST3253MTC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST3253MTC
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 4-BIT EXCHANGER, TRUE OUTPUT, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for FST3253MTC
This table gives cross-reference parts and alternative options found for FST3253MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3253MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3253MTCX | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT EXCHANGER, TRUE OUTPUT, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FST3253MTC vs FST3253MTCX |
74FST3253DT | CBT/FST/QS/5C/B SERIES, DUAL EXCHANGER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | FST3253MTC vs 74FST3253DT |
74FST3253DTR2 | CBT/FST/QS/5C/B SERIES, DUAL EXCHANGER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | FST3253MTC vs 74FST3253DTR2 |
FST3253MTCX | Dual 4:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL | onsemi | FST3253MTC vs FST3253MTCX |
FST3253MTCX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FST3253MTC vs FST3253MTCX |
FST3253MTC | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FST3253MTC vs FST3253MTC |
74FST3253DT | CBT/FST/QS/5C/B SERIES, DUAL EXCHANGER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | FST3253MTC vs 74FST3253DT |
FST3253MTCX_NL | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FST3253MTC vs FST3253MTCX_NL |