There are no models available for this part yet.
Overview of FST02014E1R000KE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for FST02014E1R000KE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FST02014E1R000KE
|
Avnet Americas | FST020-14E 1 10% E01 - Bulk (Alt: FST02014E1R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2750 / $21.1500 | Buy Now |
CAD Models for FST02014E1R000KE by Vishay Intertechnologies
Part Data Attributes for FST02014E1R000KE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
14.3 mm
|
Package Length
|
50.8 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
QUICK CONNECT
|
Tolerance
|
10%
|
Working Voltage
|
4.4721 V
|
Alternate Parts for FST02014E1R000KE
This table gives cross-reference parts and alternative options found for FST02014E1R000KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST02014E1R000KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FVT02002E1R000KE93 | Fixed Resistor, Wire Wound, GREEN | Vishay Intertechnologies | FST02014E1R000KE vs FVT02002E1R000KE93 |
FVT02014E1R000KE93 | Fixed Resistor, Wire Wound, GREEN | Vishay Intertechnologies | FST02014E1R000KE vs FVT02014E1R000KE93 |