Part Details for FVT02014E1R000KE93 by Vishay Intertechnologies
Overview of FVT02014E1R000KE93 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FVT02014E1R000KE93
FVT02014E1R000KE93 CAD Models
FVT02014E1R000KE93 Part Data Attributes
|
FVT02014E1R000KE93
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT02014E1R000KE93
Vishay Intertechnologies
Fixed Resistor, Wire Wound, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 10% | |
Working Voltage | 4.4721 V |
Alternate Parts for FVT02014E1R000KE93
This table gives cross-reference parts and alternative options found for FVT02014E1R000KE93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT02014E1R000KE93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FVT02002E1R000KE93 | Fixed Resistor, Wire Wound, GREEN | Vishay Intertechnologies | FVT02014E1R000KE93 vs FVT02002E1R000KE93 |