There are no models available for this part yet.
Overview of FSQ10U06 by Nihon Inter Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FSQ10U06 by Nihon Inter Electronics Corporation
Part Data Attributes for FSQ10U06 by Nihon Inter Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIHON INTER ELECTRONICS CORP
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for FSQ10U06
This table gives cross-reference parts and alternative options found for FSQ10U06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ10U06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1050-TP | Rectifier Diode, | Micro Commercial Components | FSQ10U06 vs MBRB1050-TP |
FM1060C-W | Rectifier Diode, | Rectron Semiconductor | FSQ10U06 vs FM1060C-W |
MBRB1060-TP | Rectifier Diode, | Micro Commercial Components | FSQ10U06 vs MBRB1060-TP |
FM1060C-T | Rectifier Diode, | Rectron Semiconductor | FSQ10U06 vs FM1060C-T |
TGBR10S60G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FSQ10U06 vs TGBR10S60G-TN3-R |
MBRB1060-TP-HF | Rectifier Diode, | Micro Commercial Components | FSQ10U06 vs MBRB1060-TP-HF |
TGBR10S60L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FSQ10U06 vs TGBR10S60L-TN3-R |
TGBR10S60G-T27-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | FSQ10U06 vs TGBR10S60G-T27-R |
MBR1060L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FSQ10U06 vs MBR1060L-TA3-T |
MBRB1050-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | FSQ10U06 vs MBRB1050-BP |