Part Details for FM1060C-T by Rectron Semiconductor
Overview of FM1060C-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for FM1060C-T
FM1060C-T CAD Models
FM1060C-T Part Data Attributes
|
FM1060C-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM1060C-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM1060C-T
This table gives cross-reference parts and alternative options found for FM1060C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1060C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1060L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FM1060C-T vs MBR1060L-TA3-T |
FM1060C-HF-W | Rectifier Diode, | Rectron Semiconductor | FM1060C-T vs FM1060C-HF-W |
MBRB1060-TP | Rectifier Diode, | Micro Commercial Components | FM1060C-T vs MBRB1060-TP |
MBR1060G-T27-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FM1060C-T vs MBR1060G-T27-R |
MBRB1050-TP | Rectifier Diode, | Micro Commercial Components | FM1060C-T vs MBRB1050-TP |
SK1060B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM1060C-T vs SK1060B |
MBRB1050-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | FM1060C-T vs MBRB1050-BP |
MBRB1060-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | FM1060C-T vs MBRB1060-BP-HF |
FM1060C-W | Rectifier Diode, | Rectron Semiconductor | FM1060C-T vs FM1060C-W |
FM1060C-HF-T | Rectifier Diode, | Rectron Semiconductor | FM1060C-T vs FM1060C-HF-T |