-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch with Valley Switching control for 19Watt offline flyback converters, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7708
|
Newark | Power Switch Smps Green, Dip8, 365, Input Voltage:-, Output Voltage:700V, Output Current:-, Supply Voltage Min:0V, Supply Voltage Max:15V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:55.6Khz, Operating Temperature Rohs Compliant: Yes |Onsemi FSQ0365RN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AC0098
|
Newark | Fps For Dvdp/Stb Rohs Compliant: Yes |Onsemi FSQ0365RN Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $2.0800 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSQ0365RN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ0365RN
onsemi
650V Integrated Power Switch with Valley Switching control for 19Watt offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.805 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for FSQ0365RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0365RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSQ0365RN | 1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSQ0365RN vs FSQ0365RN |
FSQ0365RN | Switching Regulator, Current-mode, 1.68A, 67kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | FSQ0365RN vs FSQ0365RN |