Part Details for FSM17PL-TP-HF by Micro Commercial Components
Overview of FSM17PL-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FSM17PL-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-FSM17PL-TP-HF-ND
|
DigiKey | Interface Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-FSM17PL-TP-HF
|
Mouser Electronics | Rectifiers 1A FAST RECOVERY RECTIFIER RoHS: Compliant | 0 |
|
$0.0690 / $0.4600 | Order Now |
Part Details for FSM17PL-TP-HF
FSM17PL-TP-HF CAD Models
FSM17PL-TP-HF Part Data Attributes:
|
FSM17PL-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FSM17PL-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FSM17PL-TP-HF
This table gives cross-reference parts and alternative options found for FSM17PL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM17PL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF1MWHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | FSM17PL-TP-HF vs FUF1MWHE3TRTB |
FM4007L-HF-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | FSM17PL-TP-HF vs FM4007L-HF-W |
SM4007M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | FSM17PL-TP-HF vs SM4007M |
FM4007MH1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | FSM17PL-TP-HF vs FM4007MH1 |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | FSM17PL-TP-HF vs RGP10M |
SA7-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FSM17PL-TP-HF vs SA7-W |
SMF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | FSM17PL-TP-HF vs SMF107M-C |
F1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FSM17PL-TP-HF vs F1MFSF4 |
S1M-LFR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | FSM17PL-TP-HF vs S1M-LFR |
RS1MT&R | Rectifier Diode, | Continental Device India Ltd | FSM17PL-TP-HF vs RS1MT&R |