Part Details for FSH-140-04-F-RA by Samtec Inc
Overview of FSH-140-04-F-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-140-04-F-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSH-140-04-F-RA-ND
|
DigiKey | CONN HEADER R/A 80POS 1.27MM Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1140 | Buy Now |
DISTI #
FSH-140-04-F-RA
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: FSH-140-04-F-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9600 / $11.2000 | Buy Now |
DISTI #
200-FSH14004FRA
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip RoHS: Compliant | 0 |
|
$2.8400 / $11.2000 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$4.7300 / $11.3500 | Buy Now |
DISTI #
000000000001663134
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$6.1400 / $11.2000 | Buy Now |
|
Master Electronics | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$4.7300 / $11.3500 | Buy Now |
DISTI #
5cd8e6dacd7c1c4c3836a1d1
|
Samtec | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$2.8400 / $11.2000 | Buy Now |
Part Details for FSH-140-04-F-RA
FSH-140-04-F-RA CAD Models
FSH-140-04-F-RA Part Data Attributes
|
FSH-140-04-F-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSH-140-04-F-RA
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.155 inch | |
Body Depth | 0.199 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABELE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | 2.22 N |
Alternate Parts for FSH-140-04-F-RA
This table gives cross-reference parts and alternative options found for FSH-140-04-F-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSH-140-04-F-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSH-140-04-L-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FSH-140-04-F-RA vs FSH-140-04-L-RA |