-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter, SIP-9, 380-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSFR2100XSL by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6504
|
Newark | Integrated Power Switch (Fps ) For 400W Half-Bridge Resonant Converter/Tube Rohs Compliant: Yes |Ons... more RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSFR2100XSL
|
Avnet Americas | Power Switch Hi Side/Lo Side 10.5A 9-Pin SIP Rail - Rail/Tube (Alt: FSFR2100XSL) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
10110 Partner Stock |
|
$2.1209 / $2.2712 | Buy Now |
DISTI #
FSFR2100XSL
|
Avnet Silica | Power Switch Hi Side/Lo Side 10.5A 9-Pin SIP Rail (Alt: FSFR2100XSL) RoHS: Compliant Min Qty: 380 Package Multiple: 19 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSFR2100XSL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR2100XSL
onsemi
Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter, SIP-9, 380-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-9 | |
Package Description | SIP-9 | |
Manufacturer Package Code | 127EN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi |
This table gives cross-reference parts and alternative options found for FSFR2100XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSFR2100XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSFR2100XSL | Fairchild Semiconductor Corporation | Check for Price | Half Bridge Based Peripheral Driver, PZFM9, SIP-9 | FSFR2100XSL vs FSFR2100XSL |