-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter, SIP-9, 380-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSFR1800HSL-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 9SIP Min Qty: 1 Lead time: 2 Weeks Container: Tube |
96 In Stock |
|
$2.3464 / $4.1500 | Buy Now |
DISTI #
FSFR1800HSL
|
Avnet Americas | Power Switch Hi Side/Lo Side 7A 9-Pin SIP Rail - Rail/Tube (Alt: FSFR1800HSL) RoHS: Compliant Min Qty: 204 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 57325 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
DISTI #
FSFR1800HSL
|
Avnet Americas | Power Switch Hi Side/Lo Side 7A 9-Pin SIP Rail - Rail/Tube (Alt: FSFR1800HSL) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2280 Partner Stock |
|
$1.3144 / $1.5688 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 380 |
|
$1.5200 / $1.7900 | Buy Now |
|
Flip Electronics | Stock, ship today | 2280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSFR1800HSL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR1800HSL
onsemi
Advanced Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter, SIP-9, 380-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-9 | |
Package Description | SIP-9 | |
Manufacturer Package Code | 127EN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |