Datasheets
FS1B by:

Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN

Part Details for FS1B by Micro Commercial Components

Overview of FS1B by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FS1B

FS1B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FS1B Part Data Attributes

FS1B Micro Commercial Components
Buy Now Datasheet
Compare Parts:
FS1B Micro Commercial Components Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214AC
Package Description PLASTIC, HSMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for FS1B

This table gives cross-reference parts and alternative options found for FS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FS1D-LTP 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1B vs FS1D-LTP
RS1B-G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FS1B vs RS1B-G
FS1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation FS1B vs FS1A
RS1A 1.0A Fast Recovery Rectifier, 7500-REEL onsemi FS1B vs RS1A
RS1B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Hitano Enterprise Corp FS1B vs RS1B
FS1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN Microsemi Corporation FS1B vs FS1B
FS1DE Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN Micro Commercial Components FS1B vs FS1DE
FS1BE Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN Micro Commercial Components FS1B vs FS1BE
RGF1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 General Instrument Corp FS1B vs RGF1A
FS1D-L-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1B vs FS1D-L-TP
Part Number Description Manufacturer Compare
FS1D-LTP 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1B vs FS1D-LTP
FS1D-TP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN Micro Commercial Components FS1B vs FS1D-TP-HF
FR1A Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation FS1B vs FR1A
FFM101 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor FS1B vs FFM101
FS1A-L-TP-HF SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1B vs FS1A-L-TP-HF
RS1AB Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation FS1B vs RS1AB
FFM103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd FS1B vs FFM103
FS1B Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd FS1B vs FS1B
FS1D-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN Micro Commercial Components FS1B vs FS1D-TP
RS1B-T3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FS1B vs RS1B-T3

FS1B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS1B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS1B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of FS1B would you like to use for your alert(s)?
  • Please alert me when FS1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS1B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: