Part Details for FS1BE by Micro Commercial Components
Overview of FS1BE by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1BE
FS1BE CAD Models
FS1BE Part Data Attributes
|
FS1BE
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS1BE
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FS1BE
This table gives cross-reference parts and alternative options found for FS1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | FS1BE vs RS1B-E3/61T |
RS1B | Rectifier Diode, 1 Element, 0.7A, 800V V(RRM) | Diodes Incorporated | FS1BE vs RS1B |
RS1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | FS1BE vs RS1B |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | FS1BE vs RS1A |
FR1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | FS1BE vs FR1A |
FR1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | FS1BE vs FR1A |
FM4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | FS1BE vs FM4933 |
FR1A-GT3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FS1BE vs FR1A-GT3 |
RS1AB-13-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | FS1BE vs RS1AB-13-F |
RS1B-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | FS1BE vs RS1B-E3/5AT |