There are no models available for this part yet.
Overview of FS055C103K4Z2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for FS055C103K4Z2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T3295
|
Newark | Ttp Penang Finished/T&r Rohs Compliant: Yes |Kyocera Avx FS055C103K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2340 | Buy Now | |
DISTI #
KAS21BR71H103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAS21BR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 424000 |
|
$0.0635 | Buy Now | |
DISTI #
KAS21BR71H103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAS21BR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-FS055C103K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS21BR71H103KT NW G LOB PN 50V 0.01uF X7 A 581-KAS21BR71H103KT RoHS: Compliant | 1992 |
|
$0.2380 / $0.7900 | Buy Now | |
Future Electronics | 0805 0.01 uF 50 V X7R ±10 % Tolerance SMT FLEXISAFE Multilayer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now | ||
DISTI #
FS055C103K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS21BR71H103KT NW G LOB PN 50V 0.01uF X7 A 581-KAS21BR71H103KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0640 | Buy Now | |
DISTI #
FS055C103K4Z2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0344 | RFQ | |
DISTI #
KAS21BR71H103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAS21BR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
FS055C103K4Z2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: FS055C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S127007086360
|
Chip1Stop | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125C Automotive T/R RoHS: Compliant pbFree: No | 56000 |
|
$0.0304 / $0.0342 | Buy Now |
CAD Models for FS055C103K4Z2A by Kyocera AVX Components
Part Data Attributes for FS055C103K4Z2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for FS055C103K4Z2A
This table gives cross-reference parts and alternative options found for FS055C103K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS055C103K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C103KAZ4A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | FS055C103K4Z2A vs 08055C103KAZ4A |
08055C103K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FS055C103K4Z2A vs 08055C103K4T4A |
AC0805KRX7R9BB103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | FS055C103K4Z2A vs AC0805KRX7R9BB103 |
GCM219R71H103KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | FS055C103K4Z2A vs GCM219R71H103KA37D |
08055C103K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FS055C103K4Z2A vs 08055C103K4T2A |
CL21B103KBCNNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | FS055C103K4Z2A vs CL21B103KBCNNNC |
AS0805KRX7R9BB103 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | FS055C103K4Z2A vs AS0805KRX7R9BB103 |
08055C103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | FS055C103K4Z2A vs 08055C103KAT2A |
AU055C103KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FS055C103K4Z2A vs AU055C103KA72A |
08055C103KA72A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Au, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | FS055C103K4Z2A vs 08055C103KA72A |
Related Parts for FS055C103K4Z2A
-
0805Y0500103JXTFixed Capacitors
-
RK73H1ETTP4701FFixed Resistors
-
MBR40250GRectifier Diodes
-
BLM18BD221SH1DData Line Filters
-
STL210N4F7AGPower Field-Effect Transistors
-
TMS320F28377DZWTQMicrocontrollers
-
LM4132DQ1MFT3.3Linear Regulator ICs
-
DMG4800LFG-7Small Signal Field-Effect Transistors
-
OPA2228UOperational Amplifiers