Part Details for AC0805KRX7R9BB103 by YAGEO Corporation
Overview of AC0805KRX7R9BB103 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R9BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6565
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R9BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
40AJ6164
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R9BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1090 |
|
$0.0470 / $0.0770 | Buy Now |
DISTI #
311-3174-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4141 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
AC0805KRX7R9BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC805KRX7R9BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 1927 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | AC Series 0805 10 nF 50 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0180 / $0.0196 | Buy Now |
|
Quest Components | 3200 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
AC0805KRX7R9BB103
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0181 / $0.0196 | Buy Now |
DISTI #
AC0805KRX7R9BB103
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101470949
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3550 |
|
$0.0237 / $0.0666 | Buy Now |
Part Details for AC0805KRX7R9BB103
AC0805KRX7R9BB103 CAD Models
AC0805KRX7R9BB103 Part Data Attributes
|
AC0805KRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R9BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R9BB103
This table gives cross-reference parts and alternative options found for AC0805KRX7R9BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R9BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C103KAZ4A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | AC0805KRX7R9BB103 vs 08055C103KAZ4A |
08055C103K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R9BB103 vs 08055C103K4T4A |
FS055C103K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R9BB103 vs FS055C103K4Z2A |
GCM219R71H103KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KRX7R9BB103 vs GCM219R71H103KA37D |
08055C103K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R9BB103 vs 08055C103K4T2A |
CL21B103KBCNNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | AC0805KRX7R9BB103 vs CL21B103KBCNNNC |
AS0805KRX7R9BB103 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC0805KRX7R9BB103 vs AS0805KRX7R9BB103 |
08055C103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AC0805KRX7R9BB103 vs 08055C103KAT2A |
AU055C103KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R9BB103 vs AU055C103KA72A |
08055C103KA72A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), Au, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AC0805KRX7R9BB103 vs 08055C103KA72A |