FRN0W4J0331A50
vs
FRN0W4J0331AA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROYAL ELECTRONIC FTY CO LTD
Package Description
Axial,
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Tubular
Tubular
Fusing Time
60 s
60 s
JESD-609 Code
e3
e3
Lead Diameter
0.54 mm
0.54 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
6.8 mm
6.8 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
330 Ω
330 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Base Number Matches
1
1
Compare FRN0W4J0331A50 with alternatives
Compare FRN0W4J0331AA0 with alternatives