Part Details for FREQCFPT-123HW by C-MAC Automotive
Overview of FREQCFPT-123HW by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Part Details for FREQCFPT-123HW
FREQCFPT-123HW CAD Models
FREQCFPT-123HW Part Data Attributes
|
FREQCFPT-123HW
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
FREQCFPT-123HW
C-MAC Automotive
Clipped Sine Output Oscillator, 10MHz Min, 26MHz Max, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 26 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
Alternate Parts for FREQCFPT-123HW
This table gives cross-reference parts and alternative options found for FREQCFPT-123HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FREQCFPT-123HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFFREQCFPT-123HW | TCVCXO, CLIPPED SINE OUTPUT, 10 MHz - 26 MHz, SMD, 4 PIN | IQD Frequency Products | FREQCFPT-123HW vs LFFREQCFPT-123HW |